Fair-Rite 96 Material™ Wireless Charging Ferrite Plates

Fair-Rite 96 Material™ Wireless Charging Ferrite Plates operate within a recommended system power range of 5000VA to 16,000VA and have a maximum plate thickness of 8mm. These ferrite plates improve the efficiency of wireless power transfer (WPT) systems, and their high permeability allows them to concentrate and channel electromagnetic fields more effectively compared to air. Fair-Rite 96 Material Wireless Charging Ferrite Plates channel electromagnetic flux, improve efficiency, and reduce power loss in WPT systems. Suitable applications include industrial automation, smartphone charging, automotive wireless charging, and medical devices.

Features

  • Increased charging efficiency
  • Compatibility with high-power WPT systems
  • Improved system design
  • Reduced power loss
  • Low loss medium for flux

Applications

  • Industrial automation
  • Charging for smartphones and consumer electronics
  • Automotive wireless charging
  • Medical devices
  • Integrated wireless charging

Specifications

  • 100mm ±2.5mm to 150mm ±4.0mm length
  • 100mm ±2.5mm width
  • 3mm ±0.25mm to 8mm ±0.25mm plate thickness
  • 5000VA to 16,000VA recommended system power

Field Shaping with Plate Example

Infographic - Fair-Rite 96 Material™ Wireless Charging Ferrite Plates
Veröffentlichungsdatum: 2026-03-17 | Aktualisiert: 2026-04-13