IQD IQOV-116-1 OCXO Miniature Oscillators
IQD IQOV-116-1 Oven-Controlled Crystal Oscillators (OCXOs) feature a miniature 7.5mm x 5.5mm package with 10MHz/19.2MHz/20MHz standard frequencies and a frequency tolerance of ±1.50ppm. IQD IQOV-116-1 Miniature OCXOs offer high stability of ±20ppb over a wide temperature range from -40°C to +95°C. Applications include wireless communication, small cell networks, communication infrastructures, and frequency reference/measurement systems.Features
- 7.5mm x 5.5mm x 3.3mm (LxWxH) case
- Standard frequency
- 10.0 MHz (LFOCXO094144)
- 19.2 MHz (LFOCXO094146)
- 20.0 MHz (LFOCXO094144)
- ±20ppb stability
- ±1.50ppm frequency tolerance
- ±0.02ppm frequency stability
- 15pF load capacitance
- -40°C to +95°C operating temperature range
Applications
- Wireless communication
- Small cell networks
- Communication infrastructures
- Frequency reference and measurement systems
Datasheets
Package Outline (mm)
Veröffentlichungsdatum: 2025-02-17
| Aktualisiert: 2025-02-21