Pasternack SMA Female Coaxial Adapters
Pasternack SMA Female Coaxial Adapters are available in SMA↔BNC and SMA↔SMA variants, both with 50Ω impedance and a straight-in-line body design. These adapters provide easy connections in tight spaces. The coaxial adapters are in-line RF adapters in a commercial-grade design. These coaxial adapters are ideal for connection between-series and general-purpose testing.
Features
- Frequency ratings:
- SMA-BNC models (PE910089 and PE910086) up to 11GHz
- SMA-SMA models (PE910074, PE910067, and PE910076) up to 6GHz
- 50Ω impedance
- Brass with nickel-plated body material
- Gold-plated brass/copper alloy center contact
- Body style straight-in-line
- Maximum 0.15dB insertion loss (PE910074 and PE910067 )
- 1000VRMS dielectric withstanding voltage
Applications
- Allows connection between-series
- General-purpose test
View Results ( 5 ) Page
| Teilnummer | Datenblatt | Kontaktmaterial | Seite 1 Adapter | Seite 1 RF Serie | Seite 2 Adapter | Seite 2 RF Serie | Ausrichtung |
|---|---|---|---|---|---|---|---|
| PE910074 | ![]() |
Brass | Jack (Female) | SMA | Jack (Female) | SMA | Straight |
| PE910089 | ![]() |
Brass | Jack (Female) | SMA | Jack (Female) | BNC | Straight |
| PE910067 | ![]() |
Brass | Jack (Female) | SMA | Jack (Female) | SMA | Straight |
| PE910076 | ![]() |
Brass | Jack (Female) | SMA | Jack (Female) | SMA | Straight |
| PE910086 | ![]() |
Copper Alloy | Plug (Male) | BNC | Jack (Female) | SMA | Straight |
Veröffentlichungsdatum: 2026-03-10
| Aktualisiert: 2026-03-27