Phoenix Contact MINI Analog Isolating Amplifiers
Phoenix Contact MINI Analog Isolating Amplifiers isolate, convert, filter, and amplify analog signals. The ultra-compact amplifiers provide space-saving with a width of only 6.2mm, allowing the modules to be installed in 120mm deep control enclosures. These amplifiers feature low power consumption due to their innovative circuit design. Less heat provides long life and high energy efficiency. Many of the modules are configurable. No software is needed for configuration due to the DIP switches on the side. Three-way isolation between input, output, and supply increases operational reliability. The newest addition to the Phoenix Contact MINI MCR family is a configurable temperature transducer with 3-way isolation.Features
- Save up to 65% space compared to other isolating amplifiers to the 6.2mm design width
- High energy efficiency and long service life, because of low power consumption
- Reduction in analog inputs at controllers when using the multiplexer
- Fast installation to easy configuration and system cabling
- Flexible and easy power supply using the T-bus DIN rail connector system
- Three-way electrical isolation helps maintain high operational reliability in the event of disturbances
View Results ( 31 ) Page
| Teilnummer | Datenblatt | Beschreibung | Anzahl der Positionen | Nennstrom | Nennspannung |
|---|---|---|---|---|---|
| 2864684 | ![]() |
Signalkonditionierer und Signalwandler MINI MCR-SL-UU 3WAY ISOLATING AMP NON-C | |||
| 2864176 | ![]() |
Signalkonditionierer und Signalwandler MINI MCR-SL-UI2I-NC SIGNAL DUPLICATOR | |||
| 2864406 | ![]() |
Signalkonditionierer und Signalwandler MINI MCR-SL-II 3WAY ISOLATING AMP NON-C | |||
| 2902849 | ![]() |
Anschlussblockschnittstellenmodule Resistance thermo transducer | 27 mA | 9.6 V to 30 V | |
| 2864082 | ![]() |
Anschlussblockschnittstellenmodule MINI MCR-SL-UI-F ANALOG FREQ TRANSD | 100 mA | 30 V | |
| 2864095 | ![]() |
Anschlussblockschnittstellenmodule MINI MCR-SL-R-UI POTENTIOMETER TRANSD | 20 mA | 24 V | |
| 2864150 | ![]() |
Signalkonditionierer und Signalwandler MINI MCR-SL-UIUI-NC 3 WAY ISOLATING AMP | |||
| 2864419 | ![]() |
Signalkonditionierer und Signalwandler MINI MCR-SL-1CP-I-I 1 CH POW ISOLATOR | |||
| 2864480 | ![]() |
Anschlussblockschnittstellenmodule MINI MCR-SL-UI-REL LIMIT VALUE SWITCH | 1 Position | 14 mA | 19.2 V to 30 V |
| 2865007 | ![]() |
Signalkonditionierer und Signalwandler MINI MCR-SL-U-UI-NC 3 WAY ISOLATING AMP |
Veröffentlichungsdatum: 2012-06-04
| Aktualisiert: 2023-06-08