Pico Technology PicoScope 2200A Oscilloscopes
Pico PicoScope 2200A Oscilloscopes deliver benchtop performance in a pocket-sized scope, offering a small, light, modern alternative to bulky benchtop devices. These USB-powered oscilloscopes can be used as an advanced oscilloscope, spectrum analyzer, function generator, arbitrary waveform generator, and protocol decoder out of the box. The mixed-signal models add a 16-channel logic analyzer. These scopes are PC based and use PicoScope 6 software, which includes high-end features such as serial decoding and mask limit testing. New functionality is regularly delivered through free upgrades and is optimized via user feedback. These 200MHz, 1GS/s instruments easily fit into a laptop bag, making them ideal for engineers on the move. Applications for Pico PicoScope 2200A Oscilloscopes include design, test, education, service, monitoring, fault finding, and repair.Features
- Delivers benchtop performance in a pocket-sized scope
- 142mm x 92mm x 19mm dimensions (including connectors)
- 2 channels
- 200MHz bandwidth
- Up to 1GS/s sampling rate
- Arbitrary waveform generator
- Advanced digital triggers
- Persistence display modes
- USB connected and powered
- Mask limit testing
- Serial bus decoding
- Supplied with SDK, including example programs
- Free technical support
- Free software upgrades
- Software compatible with Windows XP, Windows Vista, Windows 7, and Windows 8
Applications
- Design
- Test
- Education
- Service
- Monitoring
- Fault finding
- Repair
Compact Size
Videos
Veröffentlichungsdatum: 2021-07-29
| Aktualisiert: 2024-01-30