Power Integrations 1SP0335V2M1-65 Single Channel IGBT Driver
Power Integrations 1SP0335V2M1-65 is a compact, high-performance, plug-and-play IGBT driver in 2-level, 3-level, and multilevel converter topologies. This driver is based on SCALE™-2 technology for individual and parallel-connected modules. The 1SP0335V2M1-65 is a single-channel gate driver designed for 6500V 130mm x 140mm/190mm x 140mm IGBT modules.This device has a master driver 1SP0335x2M1-65 that features a fiber-optic interface. This driver can be used as a stand-alone or in conjunction with up to three 1SP0335D2S1-65 slaves. The turn-on and turn-off gate resistors, and auxiliary gate capacitor are not assembled to provide maximum flexibility.
Features
- Plug-and-play solution
- Allows parallel connection of IGBT modules
- For 2-level, 3-level, and multilevel topologies
- Fiber-optic links
- Built-in interface to 1SP0335D2S1
- Duty cycle 0 to 100%
- Dynamic advanced active clamping DA2C
- Dynamic IGBT short-circuit protection
- Monitoring of supply voltage
- Monitoring of gate voltage
- Shortens application development time
Applications
- Traction
- Railroad power supplies
- Light rail vehicles
- HVDC
- Flexible AC transmission systems
- Medium-voltage converters
- Industrial drives
- Wind-power converters
- Medical applications
- Research
Specifications
- 0 to 30VDC maximum supply voltage range
- 215mA or 740mA maximum average supply currents
- 2.3W to 3.5W maximum gate output power
- ±35A maximum gate peak current
- 4400V or 5200V maximum DC-link voltage
- 6500Vpeak maximum operating voltage
- 200Vpeak maximum emitter-emitter voltage
- Times
- 9ns rise
- 30ns fall
- Temperature ranges
- -40°C to +50°C operating
- -40°C to +90°C storage
Veröffentlichungsdatum: 2016-11-24
| Aktualisiert: 2024-02-19