Laird NoiseSorb EMI Noise Suppression Absorbers
Laird NoiseSorb EMI Noise Suppression Absorbers are used for EMI control in electronic devices. The ultra-thin absorbers are designed for frequencies ranging from 20MHz to 2GHz. These NoiseSorb EMI noise suppression absorbers are used to mitigate electromagnetic (EM) energy. Laird absorbers interact and suppress the magnetic field at the noise source. Typical applications include consumer electronics and industrial electronics.
Features
- High magnetic permeability
- Outstanding temperature stability
- 20MHz to 2GHz frequency range
- 3.5g/cc specific gravity
- Low outgassing
- -40°C to +105°C operating temperature range
- RoHS compliant
- Halogen free
Applications
- Consumer electronics
- Smartphones
- Tablets
- Suppresses noise currents from circuit trace lines and flat cables
- Industrial electronics
- Automotive
- Infotainment
- High-speed transmission lines
- LCD and circuit-board elements
Performance Graphs
Veröffentlichungsdatum: 2020-10-08
| Aktualisiert: 2026-07-08