Qorvo QPC6122 Absorptive SPDT Switch
Qorvo QPC6122 Absorptive SPDT Switch offers compact, wideband switching while reducing component count and maintaining low insertion loss and signal linearity across a wide bandwidth. This silicon-on-insulator (SOI) single-pole, double-throw (SPDT) switch is ideal for 5G, cellular, and other high-performance communication systems. The compact device offers fast switching, excellent linearity, and high power-handling capability. Additional features include a non-reflective design, RF1 and RF2 ports terminated with 50Ω load(s) in the non-throw (OFF) state, and RoHS compliance. Qorvo QPC6122 Absorptive SPDT Switch is housed in a 2mm x 2mm 12-lead surface-mount leadless package.
Features
- Symmetrical, absorptive SPDT
- Wideband absorptive switching across 50MHz to 10GHz
- Enables single-platform approach to RF routing
- High isolation
- High input
- Reduces component count
- Simplifies designs
- Maintains low insertion loss and strong linearity across wide bandwidths
- Designed to simplify multi-band radio architectures
- Improves signal integrity
- Enables more efficient RF systems
- Eliminates reliance on cascaded switch architectures to achieve high isolation
Applications
- High-performance 5G infrastructure
- Wide-band radios
- Small cells and femtocells
- Drones
Specifications
- 55dB isolation
- +65dBm typical input IP3
- Non-reflective RF1 and RF2 ports, terminated in all-OFF state
- Only requires single DC supply with internal NVG
- External negative DC supply optional
- No blocking capacitors required on RF pins unless ≠0DC voltage present
- 1.2V, 1.5V, and 1.8V JEDEC-standard control logic selectable
- 2mm x 2mm 12-lead surface-mount leadless package
Functional Block Diagram
Veröffentlichungsdatum: 2026-06-01
| Aktualisiert: 2026-06-09