Qorvo QPC6144 50MHz to 12GHz High Isolation SP4T Switch

Qorvo QPC6144 50MHz to 12GHz High Isolation SP4T Switch is a Silicon on Insulator (SOI) Single-Pole 4-Throw (SP4T) switch designed for use in cellular, 5G, and other high-performance fast-switching applications. QPC6144 offers high isolation of 65dB, symmetric throw ports, and excellent linearity and power-handling capability. The design is non-reflective; as such, the RF1, RF2, RF3, and RF4 ports are terminated with 50Ω load(s) in the non-throw or OFF state. QPC6144 is JEDEC-standard 1.2V, 1.5V, and 1.8V positive-control logic selectable. It incorporates a single-pin control to disable the internal Negative Voltage Generator (NVG) by applying a negative voltage from an off-chip external source to the same pin.

The Qorvo QPC6144 is packaged in a compact, RoHS-compliant, leadless 4mm x 4mm surface-mount package. The switch module is targeted for mMIMO and Macro radios for DPD feedback and calibration paths.

Features

  • 50MHz to 10GHz operational frequency range
  • Symmetrical SP4T
  • >65dB high isolation
  • +57dBm (typ.) high input IP3
  • Non-reflective RF1, RF2 RF3, and RF4 ports, terminated in All-OFF state
  • Ideal for DPD feedback path selections and calibration
  • Only requires a single DC supply with internal NVG
  • An external negative DC supply is optional
  • No blocking capacitors required on RF pins unless ≠0 DC voltage present
  • 1.2V, 1.5V, and 1.8V JEDEC standard control logic selectable

Applications

  • Wireless infrastructure
  • High-performance communication system
  • Test equipment

Functional Block Diagram

Block Diagram - Qorvo QPC6144 50MHz to 12GHz High Isolation SP4T Switch
Published: 2026-08-28 | Updated: 2026-09-04