Qorvo QPC6144 Absorptive SP4T Switch

Qorvo QPC6144 Absorptive SP4T Switch offers high-isolation switching and eliminates cascaded switches with >65dB isolation in a single device. This silicon-on-insulator (SOI) single-pole, four-throw (SP4T) switch is designed for 3G, LTE, cellular, and other high-performance communication systems. The compact QPC6144 switch features symmetric-throw ports with excellent linearity and power-handling capability. The design is non-reflective, and the RF1, RF2, RF3, and RF4 ports are terminated with 50Ω load(s) in the non-throw (OFF) state. Qorvo QPC6144 Absorptive SP4T Switch is RoHS compliant and is housed in a 4mm x 4mm surface-mount leadless package.

Features

  • Symmetrical, absorptive SP4T
  • Wideband switch
  • High input
  • Ideal for high-isolation paths
  • Designed to simplify multi-band radio architectures
  • Reduces component count
  • Improves signal integrity
  • Enables more efficient RF systems
  • Eliminates reliance on cascaded switch architectures to achieve high isolation
  • Reduces insertion loss

Applications

  • High-performance 5G infrastructure
  • Wide-band radios
  • Small cells and femtocells
  • Drones

Specifications

  • 65dB isolation
  • +60dBm typical input IP3
  • Non-reflective RF1, RF2, RF3, and RF4 ports, terminated in all-OFF state
  • Only requires single DC supply with internal NVG
  • External negative DC supply optional
  • No blocking capacitors required on RF pins unless ≠0DC voltage present
  • 1.2V, 1.5V, and 1.8V JEDEC-standard control logic selectable
  • 4mm x 4mm surface-mount leadless package
Veröffentlichungsdatum: 2026-06-01 | Aktualisiert: 2026-06-09