Qualtek Electronics QP Single Output Power Supplies & Converters
Qualtek QP Single Output Power Supplies and Converters include DC/DC converters and AC/DC switching power supplies. Available options are enclosed or open frame, L bracket or U bracket, and DIN rail. Other options include power factor correction and multiple outputs. The devices are chassis mount and RoHS Compliant.
Features
- Universal AC input, full range
- +105°C long life electrolytic capacitors
- 100% full load burn-in test
- High efficiency
Specifications
- 5VDC, 12VDC, or 24VDC output voltage options
- 20W to 320W output power range
- Enclosed or open-frame
- 85VAC to 264VAC/127VDC to 370VDC input voltage range
- 0.84A to 60A output current range
- Chassis mount
View Results ( 19 ) Page
| Teilnummer | Datenblatt | Open Frame/gekapselt | Eingangsspannung | Ausgangsspannung (Kanal 1) | Ausgangsstrom (Kanal 1) | Ausgangsleistung |
|---|---|---|---|---|---|---|
| QPS-60-12 | ![]() |
Open Frame | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 12 VDC | 4.5 A | 60 W |
| QPDF-150-24 | ![]() |
Enclosed | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 24 VDC | 6.3 A | 150 W |
| QPSF-125-12 | ![]() |
Open Frame | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 12 VDC | 10.5 A | 125 W |
| QPDF-150-12 | ![]() |
Enclosed | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 12 VDC | 12.5 A | 150 W |
| QPDF-150-15 | ![]() |
Enclosed | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 15 VDC | 10 A | 150 W |
| QPDF-150-48 | ![]() |
Enclosed | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 48 VDC | 3.2 A | 150 W |
| QPDF-150-5 | ![]() |
Enclosed | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 5 VDC | 30 A | 150 W |
| QPDF-320-12 | ![]() |
Enclosed | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 12 VDC | 25 A | 320 W |
| QPDF-320-24 | ![]() |
Enclosed | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 24 VDC | 13 A | 320 W |
| QPDF-320-32 | ![]() |
Enclosed | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 32 VDC | 320 W |
Veröffentlichungsdatum: 2012-05-07
| Aktualisiert: 2026-09-25