Quectel YEMX223J1A 5G 2-in-1 Multiple Mount Combo Antenna
Quectel YEMX223J1A 5G 2-in-1 Multiple Mount Combo Antenna provides broad coverage from 410MHz to 6000MHz with backward compatibility. This antenna is designed for ease of integration with connection via 2 cable lengths ranging from 500mm to 5000mm. The YEMX223J1A antenna supports 3G/2G networks as well as Cat-M and NB-IoT. This antenna is easy to install with maximum durability, with its IP67 and IP69K ASA enclosure. The YEMX223J1A antenna provides pole /wall /suction cup mounting options and is terminated with SMA connectors. This antenna is available in 186mm x 176mm x 100.5mm dimensions.
Features
- Optimized for 5G and 4G networks
- Pole/wall/suction mounting options
- SMA male connector
- Durable KIBILAC® ASA enclosure
- Linear polarization
- Omni-directional radiation pattern
- High efficiency
- IP67 and IK09 rated
- RoHS and REACH compliant
Specifications
- Frequency range:
- 410MHz to 470MHz
- 617MHz to 960MHz
- 1420MHz to 1520MHz
- 1710MHz to 2690MHz
- 3300MHz to 3800MHz
- 4000MHz to6000MHz
- 50Ω impedance
- ≤-8.5dB isolation
- 450g weight
- -40°C to 85°C operating temperature range
- 186mm x 176mm x 100.5mm dimensions
Dimension Diagram
Additional Resource
Veröffentlichungsdatum: 2026-06-09
| Aktualisiert: 2026-06-26