Quectel YENM001L1AH ISM Magnetic Mount External Antenna

Quectel YENM001L1AH ISM Magnetic Mount External Antenna is designed as a monopole antenna, which offers high efficiency in all working bands. This antenna provides coverage from 433MHz to 435MHz and 450MHz to 470MHz. The YENM001L1AH antenna allows constant and reliable transmission and reception due to its omnidirectional gain across all frequency bands. This antenna is available with connection via cable lengths from 300mm to 5000mm and is terminated with a SMA male (center pin) connector. The YENM001L1AH antenna features high-efficiency, high-gain, and omnidirectional radiation patterns. Typical applications include security alerts, wireless data transmission, automated manufacturing, and industrial IoT.

Applications

  • Optimized for ISM networks
  • Magnetic mount
  • SMA male connector
  • Linear polarization
  • Omnidirectional radiation pattern
  • IP67 rated
  • RoHS and REACH compliant

Applications

  • Security alerts
  • Wireless data transmission
  • Automated manufacturing
  • Industrial IoT

Specifications

  • 433MHz to 435MHz and 450MHz to 470MHz frequency range
  • 50Ω impedance
  • 1.1kgf magnetic pull force
  • 25.3g weight
  • Φ 30mm x 82.2mm dimensions
  • -40°C to 85°C operating temperature range

Dimension Diagram

Mechanical Drawing - Quectel YENM001L1AH ISM Magnetic Mount External Antenna
Veröffentlichungsdatum: 2026-06-09 | Aktualisiert: 2026-06-26