RAMXEED AEC-Q100 Compliant I2C FeRAM Family
RAMXEED AEC-Q100 Compliant I2C FeRAM Family are 4Kbit to 1Mbit memory products utilizing an I2C interface. The FeRAM Family can operate at temperatures of up to +125°C. The devices are designed for applications that require operation in high-temperature environments. The RAMXEED AEC-Q100 Compliant I2C FeRAM Family is ideal for automotive and industrial applications.
Features
- Non-volatility
- Stored data does not disappear when powering off
- No battery is needed for data retention
- Low power consumption
- No booster circuit for a write operation
- Lower power consumption at writing due to the short writing time
- No data retention currently to keep the data
- High read/write endurance
- Guarantees 100 trillion (1014) read/write cycles
- 100 million times EEPROM's endurance
- Fast writing speed
- Enable overwriting data without an erasing operation
- No waiting time for erasing/writing operation
Applications
- Automotive
- Industrial
Specifications
- Memory density
- 1Mbit (131,072 word x 8-bit) (MS85RC1MTY/MS85RC1MLY)
- 512Kbit (65,536 word x 8-bit) (MB85RC512TY/MB85RC512LY)
- 256Kbit (32,768 word x 8-bit) (MB85RC256TY/MB85RC256LY)
- I2C (Inter-Integrated Circuit)
- Operating Frequency
- 3.4MHz (high-speed mode)
- 1MHz (fast mode plus)
- Operating power supply voltage
- 1.8V to 3.6V (MS85RC1MTY/MB85RC512TY/MB85RC256TY)
- 1.7V to 1.95V (MS85RC1MLY/MB85RC512LY/MB85RC256LY)
- -40°C to +125°C operating temperature
- 1014 cycles read/write cycle endurance
- 50.4 years (+85°C), 13.7 years (+105°C), 4.2 years (+125°C) data retention
- DFN-8 (5mm × 6mm) and SOP-8 (150mil) packages
Comparison between FeRAM & other memories
FeRAM Structure
Veröffentlichungsdatum: 2026-03-17
| Aktualisiert: 2026-03-23