Digi XBee® XR PRO RF Modules

Digi XBee® XR PRO RF Modules are compact, reliable solutions for deploying long-range connectivity applications. Pre-certified for use in multiple countries, the modules operate from 902MHz to 928MHz and are over-the-air compatible with Digi XBee SX PRO RF modules. Easily configured with the Digi XBee Studio software or via simplified AT and API command sets, the XBee XR PRO modules feature integrated antennas. These antennas eliminate the need for complex RF designs and reduce development costs, helping speed time-to-market for OEM applications.

Designed for reliability in harsh environments, the Digi modules use Frequency Hopping Spread Spectrum (FHSS) and operate across an industrial temperature range of -40°C to +85°C. The devices support point-to-point and DigiMesh networking with line-of-sight communication up to 18km, making the modules ideal for long-range applications such as agriculture and energy systems. Additionally, these XBee XR PRO RF modules provide a complete hardware and software ecosystem, including development kits and tools that support the full Internet of Things (IoT) lifecycle from prototyping to deployment and long-term management.

Features

  • Fully certified for use in the unlicensed 900MHz band
  • RF module based on Silicon Labs EFR32 microcontroller
  • Design includes a SAW filter for optimal performance in noisy RF environments
  • 256-bit AES encryption for secure data communication
  • SPI and UART interfaces
  • Pin and over-the-air compatible with Digi XBee SX PRO
  • DigiMesh networking topology for redundancy and reliability
  • Simple and advanced configuration using Digi XBee Studio accelerates time to market
  • Digi XBee Tools to simplify tasks and get to market faster
  • RoHS-compliant

Applications

  • Agriculture systems
  • Energy and utilities
  • Wireless IoT networks
  • Industrial and remote monitoring
  • Ethernet/remote management systems

Specifications

  • Hardware
    • EFR32FG13P231F512 transceiver at 40MHz
    • 902MHz to 928MHz frequency band
    • Surface mount
    • U.FL connector, RF pad, and chip antenna antenna options
    • 3.0g (0.106oz) weight
    • 21.99mm x 34mm x 3.05mm (0.866" x 1.33" x 0.120") size
  • Performance
    • RF data rates
      • 10kbps low data rate
      • 110kbps middle data rate
      • 250kbps high data rate
    • Up to 921.6kbps UART data rate
    • Up to 5Mbps SPI data rate
    • Up to 11mi (18km) line-of-sight range
    • Up to 300m (1000ft) indoor range
    • Up to 30dBm ERP transmit power
    • Receiver sensitivity
      • -113dBm low data rate
      • -108dBm middle data rate
      • -104dBm high data rate
    • Receiver blocking below 900MHz and above 930MHz, >70dB
  • 15x digital I/O
  • 4x 10-bit ADC inputs
  • -40°C to +85°C operating temperature range
  • Networking topologies
    • Point-to-point/point-to-multipoint
    • DigiMesh
    • SX protocol compatible
  • 256-bit AES encryption security
  • Power
    • 2.1VDC to 3.6VDC supply voltage range, 3.3VDC typical
    • Transmit currents
      • 900mA at 30dBm
      • 640mA at 27dBm
      • 330mA at 20dBm
    • 40mA receive current
    • 2.5µA sleep current
  • Networking and security
    • Gaussian frequency shift keying modulation
    • Frequency Hopping Spread Spectrum (FHSS) technology
  • Generac
    • ISO 9001:2000 registered standards
    • 50Ω antenna impedance
    • 6dBm maximum RF input level at the antenna port
  • 1-year warranty

Application Example

Infographic - Digi XBee® XR PRO RF Modules
Veröffentlichungsdatum: 2026-05-12 | Aktualisiert: 2026-05-14