M5Stack Stamp-S3A Multiprotocol Modules
M5Stack Stamp-S3A Multiprotocol Modules are highly integrated embedded modules based on the Espressif ESP32-S3FN8. The devices feature a 240MHz Xtensa® 32-bit LX7 dual-core processor, integrating 8MB flash, a user button, and a programmable RGB LED. The deeply optimized 3D antenna design delivers stronger wireless communication performance, while 23 GPIOs are broken out and provided via pin headers or sockets, allowing developers to quickly build applications. M5Stack Stamp-S3A Multiprotocol Modules are available in three variants and are ideal for smart homes, industrial control terminals, wearables, and intelligent IoT devices.
Features
- All types
- ESP32-S3FN8 (2.4 GHz Wi-Fi®)
- 240MHz Xtensa 32-bit LX7 dual-core processor
- Multiple I/O breakout, supports multiple application forms (SMT, DIP, and fly-wire)
- Integrated programmable RGB LED and button
- Development platform
- UiFlow2
- Arduino IDE
- ESP-IDF
- PlatformIO
- Stamp-S3A
- Minimum-system board
- Supports Unit application forms
- Stamp-S3A PIN1.27
- 1.27 mm-pitch SMT interface
- 23 multifunctional GPIOs
- 8MB flash
- Stamp-S3A PIN2.54
- 2.54mm pitch SMT interface
- 23 multifunction GPIO
- 8MB flash
Applications
- Smart homes
- Intelligent IoT devices
- Industrial control terminals
- Wearable devices
Kit Contents
- Stamp-S3A
- 1x Stamp-S3A
- 1x HY2.0-4P terminal
- 1x 2.54-9 P male header
- 1x 2.54-6 P male header
- 1x hex key L-shape 1.5mm (for M2 screw)
- 1x pin sticker
- Stamp-S3A PIN1.27
- 1x Stamp-S3A PIN1.27
- 1x pin sticker
- Stamp-S3A PIN2.54
- 1x Stamp-S3A PIN2.54
- 1x pin sticker
Callouts
Datasheets
Veröffentlichungsdatum: 2025-08-20
| Aktualisiert: 2025-12-24