SANMOTION F2 SM 56mm Sq. Stepper Motors

SANMOTION F2 SM 56mm Sq. Stepper Motors offer precise rotation with a full step angle of 1.8". These low-noise, bipolar stepper motors deliver high torque to help shorten positioning and machine cycle times. The SM series uses an open-loop control without an encoder (position detection sensor) to help create simple and low-cost systems that are easy to work. The devices use a holding force when stopped and provide stable stopping without micro-vibrations. SANMOTION F2 SM 56mm Sq. Stepper Motors offer an energy-saving design and are ideal for a wide range of applications, including fixed-speed drives synchronized with accurate positioning, command pulses, and stable stopping.

Features

  • Bipolar winding, connector type
  • NEMA 23 frame size
  • High torque contributes to shortening positioning time and machine cycle time
  • Rotates precisely at fixed angle (step angle) with each pulse driver receives from pulse generator
  • Uses open-loop control without encoder (position detection sensor)
  • Helps build simple and low-cost systems
  • Uses holding force when stopped
  • Stable stopping without micro-vibrations
  • Part of the F2 stepper system family
  • Lower noise than previous models
  • Energy-saving design with motor efficiency reduces power consumption of machines and heat dissipation of motors

Applications

  • Blood analyzers
  • Ophthalmology inspection equipment
  • Belt conveyors
  • Filling machines

Specifications

  • 56mm height
  • 41.8mm, 53.8mm, 75.8mm, or 85.8mm motor length
  • 0.75N-m to 2.5N-m minimum holding torque at 2-phase excitation
  • 1.8° step angle
  • 1A to 6A current rating range
  • 24VDC voltage rating
  • ROHS compliant

Compatible Drivers

           •  For motors SM256□C20B□1 (2 A/phase)                                                     •  For motors SM256□C40B□1 (4 A/phase)
                      ○   Model no.: F2BED200P100 (DC input)                                                      ○   Model no.: F2BFD400P100 (DC input)
                      ○   Operating current selection switch setting: 0                                             ○   Operating current selection switch setting: 0
           •  For motors SM256□C30B□1 (3 A/phase)                                                     •  For motors other than above, driver is to be provided by user
                      ○   Model no.: F2BFD400P100 (DC input)
                      ○   Operating current selection switch setting: 5

Step Angle

Infographic - SANMOTION F2 SM 56mm Sq. Stepper Motors

Internal Wiring

Schematic - SANMOTION F2 SM 56mm Sq. Stepper Motors

Application Examples

Chart - SANMOTION F2 SM 56mm Sq. Stepper Motors
Veröffentlichungsdatum: 2026-06-25 | Aktualisiert: 2026-06-30