Sanyo Denki San Ace 60 9RA Low Noise, Energy Saving DC Fans
Sanyo Denki San Ace 60 9RA Low Noise, Energy Saving DC Fans offer half the noise level and a 26% reduction in power consumption compared to the previous model. The models with Pulse Width Modulation (PWM) control, which enables fan speed control, provide further optimized noise levels and efficiency. The series can continuously operate for 60,000 hours (approximately seven years), further improving its maintainability. Sanyo Denki San Ace 60 9RA low-noise, energy-saving DC fans are ideal for cooling medical equipment and other applications that must operate particularly quietly.
Features
- Low noise and energy saving
- Noise level reduced by half compared to the previous model
- Power consumption reduced by 26%
- Models with PWM control provide further optimized noise level and efficiency
- Long life
- Lasts 1.5 times longer than the previous model
- Capable of continuous operation for 60,000 hours (approximately 7 years), improving maintainability
- Rich lineup with a wide variety of options
- Voltage (12V / 24V / 48V)
- Cooling performance
- Noise level
- PWM control
Applications
- Medical equipment
- Built-in power supplies
- AV equipment
- Measuring instruments
- Arcade machines
Specifications
- 60mm height x 60mm width x 25mm depth
- -20°C to +70°C operating temperature range
- 1.2W to 4.8W rated power
- Up to 38.8CFM maximum airflow
- 26dBA to 41dBA noise level
Application Examples
Comparison Chart
Additional Resources
Veröffentlichungsdatum: 2021-10-25
| Aktualisiert: 2026-06-24