ScioSense AS6031F1 Ultrasonic Flow Converter
ScioSense AS6031F1 Ultrasonic Flow Converter comes with protected flow firmware already programmed into the NVRAM. The AS6031F1 is a variant of the AS6031 ultrasonic flow converter and features high flexibility, making it ideal for non-invasive cold and hot water meters. ScioSense AS6031F1 Ultrasonic Flow Converter has a chip ready to do the complete flow and volume calculation and error handling on the chip, providing advantages concerning the power consumption of the whole system.Features
- Low power due to optimized CPU and reduced communication with the external µP
- High flexibility in the choice of the external µP
- Split of flow part from other functional blocks of a meter
- Flow and volume are available as digital data via SPI
Applications
- Non-invasive cold water meter
- Non-invasive hot water meter
Videos
Veröffentlichungsdatum: 2022-04-26
| Aktualisiert: 2022-05-06