Analog Devices Inc. MAX33047EEVKIT Evaluation Kit
Analog Devices MAX33047EEVKIT Evaluation Kit is a fully assembled and tested board that demonstrates the functionality of the MAX33047E/MAX33048E. These devices are full-duplex RS-485/RS-422 transceivers with ±25V fault protection and ±40kV human body model (HBM) ESD protection for the A/B and Y/Z data lines. The MAX33047E supports data rates of up to 500kbps, while the MAX33048E supports data rates of up to 20Mbps. The Analog Devices MAX33047EEVKIT features a pre-installed MAX33047E on the 8-pin SOIC footprint, allowing users to evaluate both the MAX33047E and the MAX33048E.
Features
- Easy evaluation of the MAX33047E/MAX33048E
- Power/ground connections through screw terminal blocks
- Screw terminal blocks for RS-485 signals
- Test points for measuring all signals
- Proven PCB layout
- Fully assembled and tested
Applications
- Programmable Logic Controller (PLC)
- Factory automation equipment
- Industrial
Required Equipment
- MAX33047E evaluation kit
- Signal/function generator that can generate a 500kHz square wave
- +5V, 500mA DC power supply
- Oscilloscope
Additional Resources
Board Layout
Veröffentlichungsdatum: 2026-06-30
| Aktualisiert: 2026-07-02