Analog Devices Inc. MAX33049EEVKIT Evaluation Kit

Analog Devices MAX33049EEVKIT Evaluation Kit is a fully assembled and tested board that demonstrates the functionality of the MAX33049E. The MAX33049E is a full-duplex RS485/RS-422 transceiver with ±25V fault protection and ±40kV ESD Human Body Model (HBM) protection. A +3.0V to +5.5V supply powers the Analog Devices MAX33049EEVKIT.

Features

  • Easy evaluation of the MAX33049E
  • Power/ground connections through screw terminal blocks
  • Screw terminal blocks for RS-485 signals
  • Test points for measuring all signals
  • Resistors and TVS Footprints for external protection devices
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Programmable Logic Controller (PLC)
  • Factory automation equipment
  • Industrial

Required Equipment

  • MAX33049E evaluation kit
  • +5V, 500mA DC power supply
  • Oscilloscope
  • Signal/function generator that can generate a 10MHz square wave (Note: The evaluation kit can accept input signals up to 20Mbps, but the user needs to ensure the signal swing does not exceed the absolute maximum limits)

Board Layout

Mechanical Drawing - Analog Devices Inc. MAX33049EEVKIT Evaluation Kit
Veröffentlichungsdatum: 2026-06-30 | Aktualisiert: 2026-07-02