Mikroe Life Metrics Click

Mikroe Life Metrics Click features the ams OSRAM AS7058A multi-vital sign analog front-end with the SFH 7074 optical biomonitoring sensor for advanced health and biometric monitoring. The AS7058A supports photoplethysmography (PPG), electrocardiogram (ECG), bioelectrical impedance (BioZ), and electrodermal activity (EDA) measurements for multi-parameter vital sign evaluation. The board also integrates the AS6223A temperature sensor and LIS2DH12 three-axis accelerometer for precise thermal measurement and motion tracking.

The Life Metrics Click includes dedicated ECG connectors, interrupt signaling, a 1.8V low-noise architecture, and bidirectional level shifting for flexible system integration via the I2C interface.

The Mikroe Life Metrics Click is designed for applications such as wearable health devices, fitness and wellness monitoring systems, medical research platforms, biometric sensing solutions, and embedded applications requiring real-time vital sign monitoring.

Features

  • On-board module from ams OSRAM AS7058 Integrated Analog Front Ends
  • Multi-vital sign monitoring with integrated PPG, ECG, BioZ, and EDA measurement capabilities
  • Digital temperature sensing for environmental and body temperature monitoring
  • Ultra-low-power three-axis accelerometer
  • Shared I2C communication interface for simplified host MCU integration
  • 1.8V low-voltage architecture optimized for biomedical sensing applications
  • I2C interface
  • ClickID
  • mikroBUS™ compatibility
  • 3.3V or 5V input voltage
  • L (57.15mm x 25.4mm) dimensions

Applications

  • Wearable health devices
  • Fitness and wellness monitoring systems
  • Medical research platforms
  • Biometric sensing solutions
  • Embedded applications requiring real-time vital sign monitoring

Overview

Mikroe Life Metrics Click
Veröffentlichungsdatum: 2026-04-21 | Aktualisiert: 2026-06-02