Espressif Systems ESP32-P4-Function-EV-Board Dev Board

Espressif Systems ESP32-P4-Function-EV-Board Development Board features the ESP32-P4 chip. The ESP32-P4 provides a dual-core RISC-V processor and supports up to 32MB of PSRAM. The ESP32-P4 supports USB 2.0 specification, H264 encoder, MIPI-CSI/DSI, and other peripherals.

The Espressif ESP32-P4-Function-EV-Board is ideal for developing low-cost, high-performance, low-power network-connected audio and video products.

Applications

  • Human-Machine Interfaces
  • Efficient edge computing
  • Systems requiring increased IO-connectivity

Kit Contents

  • Camera
  • LCD screen
  • Microphone
  • Speaker
  • Buttons

Required Equipment

  • ESP32-P4-Function-EV-Board
  • USB cables
  • Computer running Windows, Linux, or macOS
  • MicroSD card (optional)
  • Power supply options
    • USB 2.0 Type-C® port
    • USB full-speed port
    • USB serial/JTAG port

Components

Espressif Systems ESP32-P4-Function-EV-Board Dev Board
Veröffentlichungsdatum: 2025-07-03 | Aktualisiert: 2025-07-16