Mikroe HVAC 2 Click

Mikroe HVAC 2 Click is a compact add-on board for indoor air quality monitoring and smart HVAC control applications. The board is based on the Sensirion SCD43-D-R2 CO2 sensor and uses photoacoustic NDIR sensing with PASens® and CMOSens® technologies for reliable indoor CO2 measurement.

The board supports a specified CO2 measurement range of 400ppm to 5000ppm and communicates with the host MCU via an I2C interface operating up to 400kHz. Mikroe HVAC 2 Click also includes integrated SHT4x-based humidity and temperature compensation, which helps improve measurement accuracy across changing environmental conditions and supports smart ventilation regulation for healthier and more efficient indoor spaces.

Additional flexibility comes from the Click Snap feature for movable sensor placement and an added header for connecting SEN5x or SEN6x modules to expand sensing of particulate matter, VOCs, NOx, and other environmental parameters. The Click board is ideal for IAQ monitors, smart ventilation controllers, HVAC optimization systems, connected building sensors, occupancy-based air quality systems, and environmental monitoring devices.

Features

  • Onboard SCD43-D-R2 CO2 sensor for indoor air quality (IAQ) from Sensirion
  • CO2 measurement range of 400ppm to 5000ppm
  • Accuracy of ±30.0ppm ±3.0% m.v.
  • Integrated SHT4x-based humidity and temperature compensation
  • Integrated humidity and temperature compensation based on SHT4x sensing
  • SEN5x/SEN6x expansion header support for extended environmental sensing
  • Enables extended air quality sensing of particulate matter, VOC, NOx, and other environmental parameters
  • Included jumper wire set with 6-wire to GHR-06V-S connection support
  • I2C interfaces
  • Click Snap and ClickID feature
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • IAQ monitors
  • Smart ventilation controllers
  • HVAC optimization systems
  • Connected building sensors
  • Occupancy-based air quality systems
  • Environmental monitoring devices

Overview

Mikroe HVAC 2 Click
Veröffentlichungsdatum: 2026-06-12 | Aktualisiert: 2026-06-15