Texas Instruments TPS26750A USB Type-C® & USB PD Controller

Texas Instruments TPS26750A USB Type-C® and USB PD Controller is a highly integrated, standalone controller optimized for USB-C Power Delivery applications that require an extended power range and dual-role power support. The device supports PD 3.2 EPR operation and integrates fully managed power paths with robust protection, helping simplify complete USB-C PD system designs.

The TPS26750A supports EPR source and sink operation, 28V, 36V, and 48V EPR levels, programmable power supply, and adjustable voltage supply. The TI TPS26750A USB Type-C and USB PD Controller also provides integrated I2C control for TI battery chargers, liquid detection at the Type-C connector, configurable GPIOs, BC1.2 charging support, and 26V-tolerant CC pins for robust operation with non-compliant devices.

The controller is ideal for power tools, power banks, retail automation and payment, wireless speakers, headphones, personal electronics, and industrial applications. The TPS26750A is available in a 32-VQFN package.

Features

  • PD 3.2 compatibility for Extended Power Range Dual Role Power applications
  • Optimized for USB Type-C PD power applications
  • Integrated I2C control for TI battery chargers
  • Web-based GUI and pre-configured firmware for simplified configuration-image creation
  • Extended Power Range support with TPD4S480
  • Programmable power supply and adjustable voltage supply support
    • PPS and AVS capabilities
      • PPS source and sink support
      • Standalone PPS source control for TI battery chargers
      • Programmable interface for PPS sink
      • AVS source support
  • EPR source and sink support with 28V, 36V, 48V, and AVS operation
  • Liquid detection measured directly at the Type-C connector with integrated error handling and protection
  • Integrated fully managed power paths with undervoltage protection, overvoltage protection, and current limiting for inrush current protection on the 5V/3A source power path
  • 26V-tolerant CC pins for protection when connected to non-compliant devices
  • Additional integrated functions
    • 11 configurable GPIOs
    • BC1.2 charging support
    • 3.3V LDO output for dead battery support
    • Power supply from 3.3V or VBUS source

Applications

  • Power tools, power banks, and retail automation and payment
  • Wireless speakers and headphones
  • Personal electronics
  • Industrial applications

Specifications

  • Function type of Type-C and PD controller
  • Power role support of DRP, Sink, and Source
  • External power-path control through GPIO
  • I2C ports
    • One I2C controller port
    • One I2C target port
  • Data role support of DFP, DRD, and DRP
  • Internal power path of 5V 3A
  • Operating temperature range of -40°C to +125°C
  • Package
    • 32-VQFN RSM package
    • Package size of 4.00mm × 4.00mm

Schematic

Schematic - Texas Instruments TPS26750A USB Type-C® & USB PD Controller
Veröffentlichungsdatum: 2026-06-24 | Aktualisiert: 2026-06-30