Texas Instruments TXB0604 Auto-Bidirectional Level Translator

Texas Instruments TXB0604 Auto-Bidirectional Level Translator is a 4-bit non-inverting auto-bidirectional translator that uses two separate configurable power-supply rails. This voltage translator/line redriver can address voltage-domain mismatches and boost signals in long-cabling transmission applications.

The TXB0604 leverages a patented design to achieve high data throughput for memory-intensive interfaces, such as Quad-SPI, between BMC and Flash devices, without signal integrity losses caused by excessive output parasitic capacitance. The A port is designed to track VCCA and accepts a supply voltage of 0.9V to 2V. The B port is designed to track VCCB and accepts a supply voltage of 1.65V to 3.6V.

When the OE input is low, all outputs are placed in the high-impedance state. To ensure a high-impedance state during power-down or power-up, OE must be tied to GND via a pulldown resistor. The driver's current-sourcing capability determines the minimum value of the resistor. The Texas Instruments TXB0604 is designed so that the OE input circuit is supplied by VCCA.

Features

  • 0.9V to 2V on A port and 1.65V to 3.6V on B port
  • Maximum data rates
    • >180Mbps (15pF load)
    • >118Mbps (100pF load)
  • Supports high-speed interfaces such as QSPI, OSPI, eSPI
  • No direction control signal needed
  • The VCC isolation feature is that if either VCC input is at GND, all outputs are in the high-impedance state
  • Schmitt-trigger inputs allow for slow or noisy inputs
  • Output enable (OE) input circuit referenced to VCCA
  • IOFF supports partial power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • ESD protection exceeds JESD 22
    • A Port
      • 2000V human-body model (A114-B)
      • 1000V charged-device model (C101)
    • B Port
      • 2000V human-body model (A114-B)
      • 1000V charged-device model (C101)

Applications

  • Datacenter and enterprise computing
  • Desktop PC
  • Personal electronics

Functional Block Diagram

Block Diagram - Texas Instruments TXB0604 Auto-Bidirectional Level Translator
Veröffentlichungsdatum: 2026-05-05 | Aktualisiert: 2026-05-13