Gigavac SGX High Voltage DC Contactors
Gigavac SGX High Voltage DC Contactors are available in 50A, 150A, and 250A continuous current ratings with effective switching and long service life. These DC contactors provide minimal contact resistance, high-temperature tolerance, and optimal breaking capabilities. The SGX DC contactors handle up to 1000Vdc maximum switching voltage for versatility. These DC contactors are made up of compact design with a square form factor for space-saving installations. The SGX DC contactors comply with IEC 60664-1 and RoHS for safety and environmental compliance. Typical applications include residential Energy Storage Systems (ESS), DC fast charging stations, and industrial applications.
Features
- Available in 50A, 150A, and 250A continuous current ratings
- Ensures optimal breaking capabilities, high-temperature tolerance, and low contact resistance
- Built to last with effective switching and long service life
- Handles up to 1000Vdc for versatility
- Complies with IEC 60664-1 and RoHS for safety and environmental compliance
- Hermetically seal rated to reduce risk of fire or meltdown in over current conditions
Applications
- Residential Energy Storage Systems (ESS):
- Ideal for managing battery storage and power flow
- DC fast charging stations:
- Efficiently handle high-current charging for electric vehicles
- Industrial applications:
- Power control for AGVs, forklifts, and other equipment
View Results ( 6 ) Page
| Part Number | Coil Voltage | Contact Current Rating | Switching Voltage | Series | Height | Length | Width |
|---|---|---|---|---|---|---|---|
| SGX151BXX | 12 VDC | 150 A | 1 kV | SGX | 70 mm | 76.5 mm | 39 mm |
| SGX251BXX | 12 VDC | 250 A | 750 V | SGX | 74.5 mm | 86 mm | 42.5 mm |
| SGX251CXX | 24 VDC | 250 A | 750 V | SGX | 74.5 mm | 86 mm | 42.5 mm |
| SGX051CXX | 24 VDC | 50 A | 1 kV | SGX | 70 mm | 76.5 mm | 39 mm |
| SGX151CXX | 24 VDC | 150 A | 1 kV | SGX | 70 mm | 76.5 mm | 39 mm |
| SGX051BXX | 12 VDC | 50 A | 1 kV | SGX | 70 mm | 76.5 mm | 39 mm |
Published: 2024-10-10
| Updated: 2026-05-08