SiTime SiT2001B Single-Chip, SOT23 Oscillators
SiTime SiT2001B Single-Chip SOT23 Oscillators offer frequencies from 10MHz to 110MHz with 6 decimal places of accuracy and a 2.9mm x 2.8mm SOT23-5 package. These oscillators feature excellent total frequency stability of ±20ppm, low power consumption of 3.5mA, a fast start-up time of 5ms, and a LVCMOS/HCMOS-compatible output. Applications for SiTime SiT2001B oscillators include industrial, medical, automotive, avionics, outdoor networking equipment, medical video cameras, and asset-tracking systems.
Features
- Excellent total frequency stability
- Low power consumption
- Fast start-up time
- LVCMOS/HCMOS-compatible output
Applications
- Industrial
- Medical
- Automotive
- Avionics
- High temperature
- Industrial sensors
- PLC
- Motor servo
- Outdoor networking equipment
- Medical video camera
- Asset-tracking systems
Specifications
- 1MHz to 100MHz frequency, accurate to 6 decimal places
- -40°C to +85°C operating temperature range
- ±20ppm minimum total frequency stability
- 3.5mA typical power consumption
- 5ms start-up time
- 5-pin SOT23-5 package
- 2.9mm x 2.8mm package dimensions
- Lead free, RoHS and REACH compliant
Pin Description
Veröffentlichungsdatum: 2026-04-27
| Aktualisiert: 2026-06-26