Soldered 333039 Ethernet Controller W5500 Board

Soldered 333039 Ethernet Controller W5500 Board enables fast and reliable internet connection for Dasduino projects. This board features an RJ-45 connector for Ethernet cable connection and the connection to Dasduino via the SPI protocol. The 333039 controller W5500 board supports TCP, UDP, IPv4, ICMP, ARP, IGMP, and PPPoE protocols. Typical applications include smart home automation systems, IoT devices with web connectivity, and exploring the world of networked electronics with Dasduino.

Features

  • W5500 IC
  • TCP, UDP, IPv4, ICMP, ARP, IGMP, and PPPoE protocols
  • SPI communication
  • 54mm x 38mm/2.1inch x 1.5-inch dimensions

Applications

  • Smart home automation systems
  • IoT devices with web connectivity
  • Exploring the world of networked electronics with Dasduino

Ethernet Controller W5500 Board Overview

Soldered 333039 Ethernet Controller W5500 Board
Veröffentlichungsdatum: 2024-11-25 | Aktualisiert: 2024-12-04