StarTech AC Power Cords

StarTech AC Power Cords are IEC power extension cables designed to provide secure power delivery between power distribution units (PDUs) and connected equipment. The series includes locking connector options that help maintain reliable connections for servers, network equipment, workstations, and other rack-mounted hardware. These cables are built with 100% copper conductors and feature locking connector designs that help resist vibration, tension, and accidental unplugging. UL-listed construction, VW-1 flame-rated jackets, and flexible SJTW cable jackets support professional installations and cable routing in rack environments. StarTech AC Power Cord family includes standard locking C14-to-C13 models and heavy-duty locking C14-to-locking C13 models. Multiple cable lengths provide installation flexibility for extending power connections in data center racks, network closets, and other IT infrastructure environments.

Features

  • Locking connector designs help prevent accidental disconnection
  • Compatible with PDUs, servers, switches, workstations, and rack-mounted equipment
  • UL-listed construction for professional deployments
  • VW-1 flame-rated cable jackets
  • Flexible SJTW cable jackets support cable management and routing
  • TAA-compliant models available
  • 100% copper wire construction

Applications

  • Servers
  • Network equipment
  • Rack-mounted hardware
Veröffentlichungsdatum: 2026-11-09 | Aktualisiert: 2026-11-12