STMicroelectronics Entwicklungsplatine NUCLEO-F411RE STM32 Nucleo-64
Die Entwicklungsplatine NUCLEO-F411RE STM32 Nucleo-64 von STMicroelectronics ist eine erschwingliche Möglichkeit, neue Ideen zu testen und mit dem Mikrocontroller STM32F411RE Prototypen zu bauen. Die NUCLEO-F411RE unterstützt Arduino™-Netzwerkfähigkeit und ST Morpho-Header. Dies ermöglicht die Erweiterung der Open-Development-Plattform STM32 Nucleo durch eine große Auswahl an Spezialschirmen.The STM32 Nucleo board does not require a separate probe as it integrates the ST-LINK/V2-1 debugger and programmer. The STM32 Nucleo board comes with the STM32 comprehensive software HAL library. The board also comes with various packaged software examples and direct access to mbed online resources.
Merkmale
- STM32F411RE microcontroller with LQFP64 package
- Two types of extension resources
- Arduino Uno Revision 3 connectivity
- STMicroelectronics Morpho extension pin headers for full access to all STM32 I/Os
- mbed-enabled
- On-board ST-LINK/V2-1 debugger/programmer with SWD connector
- Selection mode switch to use the kit as a standalone ST-LINK/V2-1
- Flexible board power supply
- USB VBUS or external source (3.3V, 5V, 7-12V)
- Power management access point
- Three LEDs
- USB communication (LD1), user LED (LD2), power LED (LD3)
- Two push buttons: USER and RESET
- USB re-enumeration capability: three different interfaces supported on USB
- Virtual Com port
- Mass storage
- Debug port
- Supported by wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, GCC-based IDEs
Veröffentlichungsdatum: 2016-08-22
| Aktualisiert: 2024-04-10