CONXALL USB 3.0 Data-Con-X® Sealed Connectors

Conxall USB 3.0 Data-Con-X® Sealed Connectors are bayonet quick-connect and threaded micro USB type A connectors. These connectors are designed to meet IP67 or IP68 and NEMA 250 (6P) standards when mated and offer easy field installation. The USB3.0 sealed connectors operate at -25°C to +80°C temperature range. Applications include sealed data transmissions, military or industrial GPS location devices, medical data cards, and data acquisition units.

Features

  • Accepts cables in O.D. size range 0.171" to 0.208” (4.34mm to 5.28mm)
  • Durable housing is sealed to IP68 and UV resistant with a UL F1 rating
  • User installable connectors offer flexibility
  • USB 3.0 offers up to 10X the speed of USB 2.0
  • Bayonet quick connect or threaded coupling options available
  • Also accepts standard USB Type “A” Connectors
  • Micro USB 3.0 Connector on the back (backward compatible with 2.0)

Specifications

  • 1.0A to 1.5A current rating range
  • 100VAC dielectric withstanding voltage for 1 minute
  • 100MΩ minimum insulation resistance
  • 50mΩ maximum contact resistance
  • -25°C to +80°C operating temperature range
  • IP68/IP67, NEMA 250 (6P) seal rating (mated)
  • Recommended panel thickness
    • 1/32” to 3/16” (0.8mm to 4.8mm) bayonet
    • 1/32” to 5/32” (0.8mm to 3.9mm) threaded

Materials

  • Black, thermoplastic housing
  • Black, thermoplastic sealing nut and coupling ring
  • Black, thermoplastic hex nut
  • Black, thermoplastic insert
  • Black, elastomer sealing ring
  • Red, elastomer O-ring
  • Black, elastomer gasket
  • FR-4 PCB
Veröffentlichungsdatum: 2017-07-04 | Aktualisiert: 2022-04-20