Switchcraft Cable Mount DC Power Jacks
Switchcraft Cable Mount DC Power Jacks feature an in-line, cable end and are designed for easy field installation. These Switchcraft jacks are built to withstand challenging applications (not IP rated) and offer a variety of pin and bushing sizes. Switchcraft 5A or 11A Cable Mount DC Power Jacks offer flex relief and are compatible with industry-standard Switchcraft plugs.Features
- True flex relief
- Flexible rubber eliminates harsh bends and protects cable from damage
- Chuck-style strain relief
- Easy to install, sturdy plastic strain relief protects critical solder connection
- Extended bushing for locking plugs
- Compatible with Switchcraft locking plugs for extremely reliable connection (also compatible with non-locking plugs)
Specifications
- 5000 cycles minimum
- 5A or 11A current
- 5.6mm to 6.4mm cable range (without flex, 8.1mm maximum cable)
- 1.9mm to 2.5mm pin diameter
Veröffentlichungsdatum: 2017-10-24
| Aktualisiert: 2022-07-07