Switchcraft Right Angle DC Power Jacks
Switchcraft Right Angle DC Power Jacks allow right-angle mounting to the PC board and offer threaded bushings to allow the use of both standard and locking power plugs. The L versions of the power jacks have a longer bushing (0.319”) to accommodate thicker panel mount applications. These power jacks are available in 0.100” (2.5mm), 0.080” (2.0mm), and 0.050" (1.27mm) pin diameters. The Right Angle DC Power Jacks are used in applications where the customer requires a locking feature but cannot use a standard vertical PC mount jack.Features
- Kinked terminals allow snap-in PC board mounting
- Automatic switchover from AC to DC permitted by sleeve shunt spring
- Split center pin shaped to hold the mating plug firmly
- Bushing length
- 0.219" for the standard version
- 0.310" for L versions to permit the use of thicker panels
- L versions also accept plugs with 0.475” long plug fingers
- Non-turn mounting is possible using the standard “D” shape bushing
- Insulated mounting available
- Molded plastic housing
- Plated copper alloy mounting bushing and hex nut
- Plated copper alloy pin, spring, and terminals
- Rigid plastic insulators
- Supplied with 1x Number P2439 nickel-plated brass hex nut and 1x Number P2441 nickel-plated steel flat washer
Applications
- DC-powered hand-held instrumentation
- Portable computers
- Cellular/portable phones
- Battery chargers
- External low-voltage power supplies for instrumentation and more
Specifications
- Contact resistance
- 0.01Ω maximum initial
- 0.02Ω maximum after humidity, durability exposure
- 0.1Ω maximum after salt spray
- Insulation resistance
- 10,000MW minimum initial
- 1,000MW minimum after humidity, durability exposure
- 500VAC maximum dielectric withstanding voltage
- 5A, 12VDC resistive contact rating
- 10,000 insertion/withdrawal cycles minimum
- Insertion/withdrawal forces
- 3lbs maximum insertion
- 4oz minimum withdrawal
Additional Resource
Veröffentlichungsdatum: 2018-08-21
| Aktualisiert: 2023-01-10