TE Connectivity / Schaffner FN9280 & FN9290 Ultra-Compact IEC Inlet Filters
TE Connectivity / Schaffner FN9280 and FN9290 Ultra-Compact IEC Inlet Filters are versatile power entry modules available as a single-stage filter (FN 9280) or dual-stage filter (FN 9290). The inlet filters feature rated currents up to 10A, a dual fuse holder, a 2-pole rocker switch, good conducted attenuation performance, and Faston or spring cage terminals. These power modules also offer a maximum continuous operating voltage of 250VAC, operating temperature range from -25°C to +85°C (25/85/21), and deep-drawn iron-sheet housing for the best possible shielding against magnetic fields.Features
- Good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior
- Deep-drawn iron-sheet housing for the best possible shielding against magnetic fields
- Rear/front flange mounting or snap-in versions
- Dual fuse holder with a spare fuse holder
- 2-pole rocker switch
- Faston or spring cage terminals for more flexible assembly
- Medical version (B Type) according IEC/EN60601-1
- Ultra-compact design
- Filters
- Single-stage FN 9280
- Dual-stage FN 9290
- RoHS compliant
Applications
- Portable electrical and electronic equipment
- Consumer goods
- EDP and office equipment
- Test and measurement equipment
- Single-phase and switch-mode power supplies
- Medical electrical devices (MD) and In-Vitro-Diagnostics (IVD) equipment
Specifications
- 250VAC, 50/60Hz maximum continuous operating voltage
- 50Hz to 400Hz operating frequency range
- 1A to 10A rated currents at +40°C
- Leakage currents
- <500µA at 250VAC/50Hz for standard models
- <5µA at 250VAC/50Hz for medical models
- Protection ratings
- IP40 according to IEC 60529 (front side)
- IP20 terminals, spring cage safe against finger touch
- 0.2mm2 to 1.5mm2, 24AWG to 16AWG spring cage wire range, single or flexible wire
- -25°C to +85°C temperature range
- Fuse holder fits 2 fuses ø5mm x 20mm maximum, 250V
- 2-pole rocker switch
- on-illuminated
- l - 0 marking
- USA and Canada switch ratings
- 10A, 125VAC
- 10A, 250VAC
- 1/3HP
- Europe switch rating of 10A (4A), 250VAC
- Electrical
- 82A inrush current
- On-off operations
- 6000 per UL 1054
- 10,000 per ENEC
- 50,000 mechanical life cycles
- UL94V-2 or better flammability rating
Videos
Typical Electrical Schematic
Veröffentlichungsdatum: 2012-08-22
| Aktualisiert: 2025-04-23