Teledyne LeCroy T3PS Rack-Mount DC Power Supplies

Teledyne LeCroy T3PS Rack-Mount DC Power Supplies are single-power output DC programmable power supplies with an output range from 1200W to 1520W. The series is suitable for electronic component manufacturers to verify withstanding current tests of 100A and above. These units feature a compact 1U form factor with constant voltage (CV) or constant current (CC) operation. Teledyne LeCroy T3PS Rack-Mount DC Power Supplies support a complete array of interfaces, including USB, LAN, RS-232, RS-485, analog control interface, isolated analog interface (voltage control), and isolated analog interface (current control). These power supplies are ideal for the primary input of DC/DC converters and servomotor manufacturing equipment. The T3PS series is often integrated into component test systems such as aging test equipment for capacitors and diodes, semiconductor production equipment, and more.

Features

  • Dual measurement display
  • Switched-mode high-efficiency power supply design
  • CV and CC operation
  • Adjustable voltage / current rise and fall time
  • Remote sensing to compensate for voltage drop in load leads
  • Three sets of preset functions
  • Bleeder control function
  • Internal resistance function
  • Panel lock function
  • Overvoltage (OVP), overcurrent (OCP), overtemperature (OHP), undervoltage limit (UVL), AC fail, and FAN fail protection
  • Supports various interfaces such as USB, LAN, RS-232, and RS-485
  • 1U height and 19" rack-mount size

Applications

  • Primary input of DC/DC converter
  • Servomotor manufacturing equipment
  • Aging test equipment for capacitors and diodes
  • Power supplies for communications equipment
  • Automotive 12V/48V systems
  • Military and aviation

Panel Overview

Teledyne LeCroy T3PS Rack-Mount DC Power Supplies
Veröffentlichungsdatum: 2021-11-30 | Aktualisiert: 2022-03-11