Keysight Technologies DM34460A/DM34461A 6½ Digits Digital Multimeters
Keysight Technologies DM34460A/DM34461A 6½ Digits Dual-Display Digital Multimeters (DMMs) deliver high-accuracy, low-noise measurements with Truevolt technology to perform accurate hardware design validation and debugging. The built-in Truevolt technology eliminates extraneous noise from the true measurement, ensuring reliable measurements. These multimeters feature a 6½-digit resolution, a bright 7" color display, and support a wide range of measurements, including voltage, current, resistance, temperature, and capacitance. The DM34461A multimeter adds advanced digitizing capabilities with up to 50,000 samples/second and 2 million memory points, ideal for capturing fast transients in power applications.Features
- DM34460A enables to do the following:
- Set up parameters with a 7-inch color display
- Achieve 0.0040% one-year DCV accuracy
- Store up to 50K readings in memory
- Read at speeds of up to 1K per second
- Visualize statistical graphics such as a bar meter
- Measure 11 input signals: DC voltage, DC current, True RMS AC voltage, AC current, two- and four-wire resistance, frequency, continuity, diode test, temperature, and capacitance
- Built-in Truevolt technology
- DM34461A includes a digitizer for capturing fast transients at up to 50,000 samples/second
Specifications
Overview
Veröffentlichungsdatum: 2025-08-19
| Aktualisiert: 2025-09-17