Texas Instruments ISO642x & ISO642x-Q1 Digital Isolators
Texas Instruments ISO642x and ISO642x-Q1 Digital Isolators are general-purpose, basic, and reinforced, dual-channel digital isolators. These digital isolators are designed for applications requiring up to 5000VRMS isolation rating per UL 1577. The ISO642x and ISO642x-Q1 digital isolators provide high EMC performance while isolating CMOS or LVCMOS digital I/Os and use SiO2 as the isolation barrier. Each isolation channel has a logic input and output buffer separated by the insulation barrier. The devices are also certified by VDE, TUV, and CQC. The ISO642x and ISO642x-Q1 digital isolators support SPI up to 25MHz at 5V and 20.8MHz at 3.3V. The ISO642x-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include power supplies, motor drives, factory automation, building automation, lighting, appliances, BMS, on-board chargers, DC/DC converters, inverters, and motor control.
Features
- AEC-Q100 qualified with device temperature Grade 1 of -40°C to +125°C ambient operating temperature range
- Up to 150Mbps data rate
- Robust SiO2 isolation barrier:
- High lifetime at up to 1061VRMS and 1500VDC working voltage
- Up to 5000VRMS isolation rating
- Up to 10.4kV surge capability
- Up to ±250kV/μs typical CMTI
- 2.25V to 5.5V supply voltage range
- Overvoltage-tolerant inputs
- Default output high (ISO642x-Q1 and ISO642x) and low (ISO642xF and ISO642xF-Q1) options
- 10ns maximum at 5V, 12ns maximum at 3.3V low propagation delay
- Supports SPI up to 25MHz at 5V and 20.8MHz at 3.3V
- Low pulse width distortion of 1.8ns maximum at 5V, 2.2ns maximum at 3.3V
- Robust Electromagnetic Compatibility (EMC):
- System-level RI, ESD, and surge immunity
- Low emissions
- Package:
- SOIC (D-8)
- Wide-SOIC (DWV-8)
- Safety-related certifications (planned):
- DIN EN IEC 60747-17 (VDE 0884-17)
- UL 1577 and CSA CAS notice No. 5A
- IEC 62368-1, IEC 61010-1, and GB 4943.1 certifications
Applications
- Power supplies
- Grid, electricity meter
- Motor drives
- Factory automation
- Building automation
- Lighting
- Appliances
- Hybrid, electric, and power train system (EV/HEV):
- Battery Management System (BMS)
- On-board charger
- DC/DC converter
- Inverter and motor control
Functional Block Diagram
Simplified Schematic