Texas Instruments TLC69621-Q1 8-Ch LED Driver
Texas Instruments TLC69621-Q1 8-Ch LED Driver is an automotive local-dimming backlight LED driver with eight constant-current sink channels. The driver supports up to 16-bit individual pixel-level LED PWM control and adds 7-bit dot correction for channel-level peak-current adjustment in automotive display backlighting systems.
The TI TLC69621-Q1 communicates via an SPI interface and supports data sharing across daisy-chained devices, enabling scalable LED system designs. The TI TLC69621-Q1 8-Ch LED Driver also includes adaptive headroom voltage control to optimize headroom voltage across channels and devices, helping improve system power efficiency when paired with a DC/DC LED supply.
The TLC69621-Q1 is ideal for automotive central information displays, cluster displays, and head-up displays. The device integrates diagnostics for LED, current sink, interface, and device fault conditions, and it is available in 16-pin X2QFN wettable flank and SOT-23-THIN package options.
Features
- TLC69621-Q1 AEC-Q100 qualified for automotive applications with Grade 1 ambient operating temperature, HBM classification level H1C, and CDM classification level C4B
- Functional Safety-Capable device with documentation available to aid functional safety system design
- Eight integrated current sinks with programmable 16-bit PWM and hybrid dimming
- Programmable 7-bit analog dot correction for peak-current control
- Maximum output current and voltage of 60mA and 16V
- Integrated 33MHz oscillator for 16-bit PWM output at 500Hz
- Refresh rate greater than 20kHz with enhanced spectrum PWM
- High-speed SPI communication with data rates up to 17Mbps
- Adaptive headroom voltage control and device power-save mode for power efficiency optimization
- EMI mitigation through programmable interface buffer driving capability, current-sink phase shifting, and spread spectrum
- Protection and diagnostics
- LED open detection, short detection, and health check
- Current-sink adjacent-pin short detection and health check
- Interface CRC, command error, and timeout error detection
- Device undervoltage, ISET out-of-range, and thermal shutdown detection
Applications
- Automotive central information display
- Automotive cluster display
- Automotive head-up display
Specifications
- Current-sink topology
- OUT7 pin from the last daisy-chain device configurable as the FB pin for DC/DC LED supply optimization
- Daisy-chain support for up to 511 device connections through SPI data stream sharing
- Supply voltage range of 3V to 5.5V
- Package options
- 16-pin X2QFN wettable flank package, 2.5mm x 2.5mm
- 16-pin SOT-23-THIN package, 4.2mm x 2mm
Simplified Schematic