Texas Instruments TPS92515HVEVM-749 Buck LED Driver EVM

Texas Instruments TPS92515HVEVM-749 Buck LED Driver Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS92515. The TPS92515 is a buck switching regulator designed for high-current LED drive applications. This regulator is designed to control the drive of high-brightness light-emitting diodes (LED). It features a wide input voltage range (5.5V to 65V), PWM dimming capability, analog dimming capability, and input under-voltage protection. The Texas Instruments TPS92515HVEVM-749 is a fully assembled and tested LED driver. It can be used to power a single string of series-connected LEDs. This evaluation module can test various dimming configurations (analog dimming, PWM dimming, shunt FET dimming).

Features

  • Versatile LED driver capable of driving a string of LEDs up to 60V
  • Wide input voltage range (5.25V to 65V)
  • Analog, PWM, shunt FET dimming capable
  • Internal low resistance N-MOSFET
  • Simple quasi-hysteretic control requires no loop compensation
Veröffentlichungsdatum: 2016-08-23 | Aktualisiert: 2022-03-11