Toradex Dual-Band Wi-Fi/BLUETOOTH® Connectivity

Toradex Dual-Band Wi-Fi/BLUETOOTH® Connectivity complies with all Toradex modules using the AW-CM276NF Wi-Fi/BLUETOOTH module. These antennas operate within the 2.4GHz and 5GHz (dual-band) frequency bands and are certified for CE, FCC, IC, TELEC, and WPC. Options include a PCB substrate antenna with an IPEX IV connector and a 100mm cable length that measures 40.0mm x 6.0mm x 0.5mm in size. In comparison, the dipole antenna with RP-SMA connector is 106.0mm x 10.0mm (maximum diameter) in dimension.

Features

  • 2.4GHz and 5GHz (dual-band) frequency bands
  • Approved for:
    • EEA (European Economic Area): CE
    • USA: FCC
    • Canada: IC
    • Japan: TELEC
    • India: WPC
  • Compliant to all Toradex Modules using the AW-CM276NF Wi-Fi/BLUETOOTH module
  • PCB Substrate Antenna with IPEX IV connector
    • 100mm cable length
    • 40.0mm x 6.0mm x 0.5mm in size
  • Dipole Antenna with RP-SMA connector measuring 106.0mm x 10.0mm (maximum diameter) in size
Veröffentlichungsdatum: 2023-08-18 | Aktualisiert: 2026-05-01