TRACO Power TPP AC/DC Power Supplies

TRACO Power TPP AC/DC Power Supplies are designed for medical and industrial applications requiring compact size, high efficiency, or extended temperature ranges. The TRACO TPP power supplies feature a reinforced double I/O isolation system and are certified according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and IEC 60601-1-2 4th Edition Compliance for EMC. The power supplies feature low leakage current, making them suitable for body-floating (BF) applications. TRACO Power TPP AC/DC Power Supplies offer excellent efficiency and high power density for specific packaging formats with an extended temperature range from -40°C to +80°C minimum.

TRACO Power TPP AC/DC power supplies meet the increased quality, reliability, and safety standards for medical equipment. These power supplies operate at an altitude of up to 5000m with an input voltage range of 85VAC to 264VAC and 120VDC to 370VDC. TPP power supplies provide safety from electrical shock through protection classes I and II. These models are manufactured per ISO 14971, ISO 13485, and manufactured according to IPC-A-610 Level 3 standards.

Features

  • Product certification according to IEC/EN/ES 60601-1 3rd Edition for 2xMOPP
  • Risk management process according to ISO 14971 including risk management file
  • EMC emission to IEC 60601-1-2 ed.4
  • Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
  • Design and production to ISO 13485 Quality Management System
  • 5-year product warranty
Veröffentlichungsdatum: 2016-11-30 | Aktualisiert: 2022-07-14