TTM Technologies Xinger® Ultra-Low-Profile 0805 3dB Hybrid Couplers
TTM Technologies Xinger® Ultra-Low-Profile 0805 3dB Hybrid Couplers are designed for 5G applications. These high-performance couplers come in a surface-mount package that is easy to use and manufacturing friendly. The series is also available on tape and reel for pick-and-place high-volume manufacturing. TTM Technologies Xinger Ultra-Low-Profile 0805 3dB Hybrid Couplers are constructed from ceramic-filled PTFE composites, which provide excellent electrical and mechanical stability. The devices are offered in three frequency ranges: 5000MHz to 7200MHz, 2200MHz to 2800MHz, and 1700MHz to 2300MHz. Other features include low loss, tight amplitude balance, and high isolation. These 0805 3dB hybrid couplers are 100% RF tested.Features
- 3dB hybrid couplers
- Frequency range
- X4C55J1-03G: 5000MHz to 7200MHz
- X4C25J1-03G: 2200MHz to 2800MHz
- X4C20J1-03G: 1700MHz to 2300MHz
- Ideal for 5G applications
- Low loss
- Tight amplitude balance
- High isolation
- Constructed from ceramic-filled PTFE composites
- Surface mount
- Production friendly
- Tape and reel available for pick-and-place high volume manufacturing
Dimensions (mm)
Datasheets
Veröffentlichungsdatum: 2022-04-18
| Aktualisiert: 2024-12-16