HellermannTyton CTPPFR Flame Retardant Convoluted Tubings

HellermannTyton CTPPFR Flame Retardant Convoluted Tubings provide an efficient method for routing and protecting wire harness assemblies while reducing the risk of damage during installation. These tubings feature a split down the side for a wire harness to insert, and can easily install convoluted tubing without removing the entire assembly. The convoluted tubings offer excellent protection against vibration wear, water, snow, ice, and the effects of heat, cold, and sunlight on cables and wires. These tubings serve to protect valuable hoses and cables. The convoluted tubings are constructed from flame-retardant polypropylene, providing additional protection suitable for applications requiring a self-extinguishing material. These devices are also known as split loom tubing and operate at -40°C to +125°C temperature range and are for indoor use only.

Features

  • Polypropylene, Flame Retardant (PPFR) material
  • -40°C to +125°C (-40°F to +257°F) operating temperature range
  • RoHS compliant
  • Also known as split loom tubing
  • Use conditions for indoor use only
  • Color Black with Blue Stripe (BKSTBL)
View Results ( 7 ) Page
Teilnummer Datenblatt Innendurchmesser Länge Serie Typ
169-60116 169-60116 Datenblatt 0.266 in 3200 ft CTPPFR Split Loom Tube
169-60114 169-60114 Datenblatt 1.647 in 100 ft CTPPFR Split Loom Tube
169-60115 169-60115 Datenblatt 0.516 in 1100 ft CTPPFR Split Loom Tube
169-60117 169-60117 Datenblatt 0.266 in 500 ft CTPPFR Split Loom Tube
169-60118 169-60118 Datenblatt 0.38 in 1800 ft CTPPFR Split Loom Tube
169-60119 169-60119 Datenblatt 0.639 in 750 ft CTPPFR Split Loom Tube
169-60140 169-60140 Datenblatt 1.069 in 300 ft CTPPFR Split Loom Tube
Veröffentlichungsdatum: 2026-06-11 | Aktualisiert: 2026-06-23