Würth Elektronik Nanocrystalline Common Mode Power Line Chokes

Würth Elektronik Nanocrystalline Common Mode Power Line Chokes are constructed with a nanocrystalline core material that exhibits a permeability about 10x higher than that of ferrite cores. The WE-CMANC series is AEC-Q200 compliant, while the WE-CMBNC series is standard. These chokes provide improved isolation through the plastic case and winding spacer, and high and stable inductance values at high temperatures. Specifications include a maximum operating temperature rating of +125°C, a 1kHz to 300MHz frequency range, and a compact design. Würth Elektronik Nanocrystalline Power Line Chokes are suitable for power electronics, powerline input and output filters, radio interference suppression in motors, and suppression for common mode noise.

Features

  • High permeability nanocrystalline core material
  • Improved isolation through the plastic case and winding spacer
  • High and stable inductance values at high temperatures
  • High rated currents
  • Broadband suppression
  • Small size

Applications

  • Power electronics
  • Automotive power filter
  • Radio interference suppression in motors
  • Suppression for common mode noise

Specifications

  • AEC-Q200 compliant (WE-CMANC only)
  • 1kHz to 300MHz frequency range
  • 55/125/21 climatic category
  • UL 94V-0 flammability rating
  • -55°C to +125°C operating temperature range

Videos

Veröffentlichungsdatum: 2026-05-19 | Aktualisiert: 2026-05-19