YAGEO AC Automotive Grade SMD/SMT MLCCs

YAGEO AC Automotive Grade SMD/SMT MLCCs are AEC-Q200 qualified, possess long endurance, and are reliable under various temperature ranges from -55°C to +155°C and humidity conditions. These robust capacitors consist of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin. YAGEO AC Automotive Grade SMD/SMT MLCCs are RoHS compliant and feature lead-free terminations.

Features

  • AEC-Q200 qualified
  • PPAP ready
  • IATF 16949 certified
  • ≧2mm board flex
  • 100% AOI
  • High reliability

Applications

  • General purpose
  • Entertainment
  • Comfort and security
  • Information

Specifications

  • C0G (NP0), X5R, X6S, X7R, and X8R dielectric options
  • 0.47pF to 10μF capacitance range
  • 0201 to 1210  case size
  • 4VDC to 1kVDC voltage range
  • -55°C to +125°C, +150°C, or +155°C temperature range
Veröffentlichungsdatum: 2016-12-01 | Aktualisiert: 2026-04-06