Nichicon UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Features

  • Smaller case size and lower impedance than UPM
  • Low impedance and high reliability withstanding 2000 hours to 8000 hours
  • Capacitance ranges available based on the numerical values in E12 series under JIS
  • Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
  • AEC-Q200 compliant

Specifications

  • Operating temperature range
    • -55 to +105°C (6.3 to 100V)
    • -40 to + 105°C (160 to 400V)
    • -25 to +105°C (450V)
  • 6.3 to 450V rated voltage range
  • 0.47µF to 15,000µF capacitance range
  • ±20% at 120Hz, +20°C capacitance tolerance
Veröffentlichungsdatum: 2014-01-15 | Aktualisiert: 2025-02-09