Ohmite HVC Precision High-Voltage Thick Film Resistors
Ohmite HVC Precision High-Voltage Thick Film Resistors are high-value, wraparound chip resistors developed with thick film technology. The HVC Resistors feature low temperature/voltage dependency (low TCR/VCR) and a high working voltage up to 3000V. The HVC components are suitable for high vacuum applications (no organics) and are RoHS compliant.Features
- Low TCR and VCR
- High working voltage
- Suitable for high vacuum applications, no organics
- Nickel-barrier/matte tin contact areas
- Wraparound terminals
- RoHS compliant
Specifications
- -55°C to +155°C operating temperature range
- 0402, 0603, 0805, 1206, 2512, and 4020 sizes
- 50mW (1/20W) to 1.5W power rating range
- Operating voltage
- 30V to 4kV standard
- 60V to 6kV untrimmed (≥5%)
- 25kΩ to 7.5MΩ resistance range
- 0.25% to 30% tolerance options
- Terminals
- PdAg base metal
- 100% electroplated matte Sn100 termination finish
- Termination finish thickness of 5 microns
Veröffentlichungsdatum: 2012-01-18
| Aktualisiert: 2022-03-11