onsemi Kompakte intelligente 600V-Leistungsmodule

Die onsemi kompakten intelligenten 600V-Leistungsmodule sind vollständig integrierte Umrichter-Leistungsstufen. Diese Module bestehen aus einem Hochspannungstreiber, sechs IGBTs und einem Thermistor. Die Module eignen sich für den Antrieb von Permanentmagnet-Synchronmotoren (PMSM), bürstenlose DC-Motoren (BLDC) und asynchrone AC-Motoren.

The IGBTs are configured in a 3-phase bridge with separate emitter connections for the lower legs. This configuration offers maximum flexibility in the choice of a control algorithm. The power stage has a full range of protection functions including cross-conduction protection, external shutdown and under-voltage lockout functions. An internal comparator and reference connected to the over-current protection circuit allows the designer to set the over-current protection level.

Merkmale

  • DBC for lowest thermal resistance and highest power density
  • IGBT/diode optimized for best power efficiency while meeting EMI requirements
  • Over-current Protection Circuit
  • Under-voltage lockout for all channels
  • Cross-conduction prevention circuit
  • Thermistor for case temperature monitoring
  • Smaller and cooler module for rated power level simplifies thermal design

Applikationen

  • Pumps
  • Fans
  • Industrial drivers
  • Industrial automation
  • Washing machines
  • White goods

Block Diagram

Blockdiagramm - onsemi Kompakte intelligente 600V-Leistungsmodule

Videos

Veröffentlichungsdatum: 2016-07-21 | Aktualisiert: 2022-03-11