Panasonic Industrial Devices PV Type HE Power Relays

Panasonic Industrial Devices PV Type HE Power Relays offer a high capacity and are designed for photovoltaic power systems. These 1 Form A 35A/48A/90A power relays feature a compact design with a 38mm x 33mm footprint and a height of 36.3mm for the 35A/48A types and 38.8mm for the 90A variants. The reduced coil hold voltage contributes to energy saving in devices, and the 2.5mm or 3mm contact gap complies with VDE 0126. The modules also conform to various safety standards and provide high insulation with a 10,000V surge withstand voltage (between contact and coil). Typical applications for Panasonic PV Type HE Power Relays include solar and industrial inverters, uninterruptible power supplies (UPS), and stationary stands.

Features

  • High capacity and compact design
    • 35A/48A type at 38mm x 33mm x 36.3mm (W x L x H)
    • 90A type at 38mm x 33mm x 38.8mm (W x L x H)
  • Reduced coil hold voltage contributes to energy saving in devices
  • High insulation with 10,000V surge withstand voltage (between contact and coil)
  • Contact GAP (compliant with VDE 0126)
  • Conforms to various safety standards including UL/C-UL, CSA, VDE

Applications

  • Solar and industrial inverters
  • UPS
  • Stationary charging stands

Videos

Dimensions (mm, in)

Mechanical Drawing - Panasonic Industrial Devices PV Type HE Power Relays
Veröffentlichungsdatum: 2009-07-31 | Aktualisiert: 2024-03-21